

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.15mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 7.50mm x 7.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.75000 | ₹32.75 |
| 10 | ₹28.23800 | ₹282.38 |
| 25 | ₹26.41440 | ₹660.36 |
| 100 | ₹23.64370 | ₹2,364.37 |
| 250 | ₹21.90692 | ₹5,476.73 |
| 500 | ₹20.67474 | ₹10,337.37 |
| 1,000 | ₹19.52397 | ₹19,523.97 |
| 3,000 | ₹17.89166 | ₹53,674.98 |
| 5,000 | ₹17.21502 | ₹86,075.10 |








