



HFBR-4501Z | |
|---|---|
DigiKey Part Number | 516-2071-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-4501Z |
Description | CONN FIBER PLUG SMPLX 1000UM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector Simplex 1000µm Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 1000µm | |
Cable Diameter | 2.2mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Snap-In | |
Housing Color | Gray | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -1.5dB | |
Reflection | - | |
Housing Material | Thermoplastic, Polyester | |
Ferrule Material | Plastic | |
Body Material | Thermoplastic, Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹154.91000 | ₹154.91 |
| 10 | ₹110.11900 | ₹1,101.19 |
| 100 | ₹83.45670 | ₹8,345.67 |
| 500 | ₹71.67464 | ₹35,837.32 |
| 1,000 | ₹67.82845 | ₹67,828.45 |
| 2,000 | ₹64.56782 | ₹1,29,135.64 |
| 5,000 | ₹61.01223 | ₹3,05,061.15 |
| 10,000 | ₹58.79906 | ₹5,87,990.60 |









