AFBR-2624Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-2624Z

DigiKey Part Number
516-2643-ND
Manufacturer
Manufacturer Product Number
AFBR-2624Z
Description
FIBER OPTIC RECEIVER 50MBD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Receiver General Purpose 50MBd 3.3V, 5V 20 mA
Datasheet
 Datasheet
EDA/CAD Models
AFBR-2624Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Data Rate
50MBd
Voltage - Supply
3.3V, 5V
Power - Minimum Receivable
-
Current - Supply
20 mA
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 787
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹2,077.56000₹2,077.56
40₹1,497.53700₹59,901.48
120₹1,402.71742₹1,68,326.09
520₹1,309.69596₹6,81,041.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.