ACNT-H313-x00E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACNT-H79A-500E

DigiKey Part Number
516-ACNT-H79A-500ETR-ND - Tape & Reel (TR)
516-ACNT-H79A-500ECT-ND - Cut Tape (CT)
516-ACNT-H79A-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACNT-H79A-500E
Description
IC OPAMP ISOLATION 1 CIRC 8SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
200 kHz
Current - Input Bias
100 nA
Voltage - Input Offset
200 µV
Current - Supply
19mA
Current - Output / Channel
11 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.535", 13.60mm Width)
Supplier Device Package
8-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹667.10442₹6,67,104.42
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹1,163.15000₹1,163.15
10₹904.49700₹9,044.97
100₹753.81860₹75,381.86
Digi-Reel®
QuantityUnit PriceExt Price
1₹1,109.16000₹1,109.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.