



SMAJ22A-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ22A-QTR-ND - Tape & Reel (TR) 118-SMAJ22A-QCT-ND - Cut Tape (CT) 118-SMAJ22A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ22A-Q |
Description | TVS DIODE 22VWM 35.5VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ22A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.52000 | ₹34.52 |
| 10 | ₹23.45800 | ₹234.58 |
| 100 | ₹15.84510 | ₹1,584.51 |
| 500 | ₹12.30428 | ₹6,152.14 |
| 1,000 | ₹9.91424 | ₹9,914.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.02904 | ₹45,145.20 |
| 10,000 | ₹7.43568 | ₹74,356.80 |
| 15,000 | ₹7.41355 | ₹1,11,203.25 |