
SF-0603S600-2 | |
|---|---|
DigiKey Part Number | SF-0603S600-2TR-ND - Tape & Reel (TR) SF-0603S600-2CT-ND - Cut Tape (CT) SF-0603S600-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603S600-2 |
Description | FUSE BRD MNT 6A 35VAC/32VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 A 35 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603S600-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 35 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.7 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.006 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.59000 | ₹72.59 |
| 5 | ₹60.54800 | ₹302.74 |
| 10 | ₹55.76800 | ₹557.68 |
| 50 | ₹46.29600 | ₹2,314.80 |
| 100 | ₹42.71980 | ₹4,271.98 |
| 250 | ₹38.40352 | ₹9,600.88 |
| 500 | ₹35.42040 | ₹17,710.20 |
| 1,000 | ₹32.65591 | ₹32,655.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹26.99187 | ₹1,34,959.35 |
| 10,000 | ₹24.83969 | ₹2,48,396.90 |
| 15,000 | ₹24.71921 | ₹3,70,788.15 |
