


3382H-1-502 | |
|---|---|
DigiKey Part Number | 3382H-1-502-ND |
Manufacturer | |
Manufacturer Product Number | 3382H-1-502 |
Description | SENSOR ROTARY 330DEG PC PIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 3382H-1-502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 330°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 5 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Module, PC Pins | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.60000 | ₹149.60 |
| 5 | ₹132.78000 | ₹663.90 |
| 10 | ₹126.49500 | ₹1,264.95 |
| 25 | ₹118.90000 | ₹2,972.50 |
| 50 | ₹113.73040 | ₹5,686.52 |
| 100 | ₹109.01240 | ₹10,901.24 |
| 500 | ₹99.51064 | ₹49,755.32 |
| 1,000 | ₹95.97692 | ₹95,976.92 |
| 5,000 | ₹88.86169 | ₹4,44,308.45 |
