
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Gray | |
Thermal Resistivity | 1.40°C/W | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 86°F (5°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.59000 | ₹18.59 |
| 10 | ₹16.19900 | ₹161.99 |
| 25 | ₹15.43800 | ₹385.95 |
| 50 | ₹14.87140 | ₹743.57 |
| 100 | ₹14.34020 | ₹1,434.02 |
| 300 | ₹13.52587 | ₹4,057.76 |
| 500 | ₹13.16470 | ₹6,582.35 |
| 1,000 | ₹12.69023 | ₹12,690.23 |
| 5,000 | ₹11.65012 | ₹58,250.60 |







