
1502R 010500 | |
|---|---|
DigiKey Part Number | BEL1255-500-ND |
Manufacturer | |
Manufacturer Product Number | 1502R 010500 |
Description | MULTI-PAIR 4COND 18/22AWG 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Black 18 AWG, 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/30; 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Foam High Density Polyethylene (FHDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60,573.35000 | ₹60,573.35 |
| 2 | ₹57,577.83500 | ₹1,15,155.67 |
| 3 | ₹55,882.08667 | ₹1,67,646.26 |
| 5 | ₹53,802.98800 | ₹2,69,014.94 |
| 7 | ₹52,467.44857 | ₹3,67,272.14 |
| 10 | ₹51,080.28900 | ₹5,10,802.89 |

