
N5030S 1 | |
|---|---|
DigiKey Part Number | 335-1001-ND |
Manufacturer | |
Manufacturer Product Number | N5030S 1 |
Description | TOGGLE FULL BOOT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | Secondary Inner Seal | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-40 NS-2B | |
Size / Dimension | 0.594" (15.09mm) Height | |
Actuator Diameter | 0.062" (1.57mm) | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹321.33000 | ₹321.33 |
| 10 | ₹291.40800 | ₹2,914.08 |
| 25 | ₹280.11280 | ₹7,002.82 |
| 50 | ₹271.88040 | ₹13,594.02 |
| 100 | ₹263.87810 | ₹26,387.81 |
| 250 | ₹253.66644 | ₹63,416.61 |
| 500 | ₹246.20244 | ₹1,23,101.22 |
| 1,000 | ₹238.95443 | ₹2,38,954.43 |






