
1327G8-BK | |
|---|---|
DigiKey Part Number | 2243-1327G8-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1327G8-BK |
Description | CONN HSG 1POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered, Self Mating | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Blue | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 55 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.00000 | ₹54.00 |
| 10 | ₹45.94200 | ₹459.42 |
| 25 | ₹43.09160 | ₹1,077.29 |
| 50 | ₹41.02020 | ₹2,051.01 |
| 100 | ₹39.05500 | ₹3,905.50 |
| 250 | ₹36.60480 | ₹9,151.20 |
| 500 | ₹34.85564 | ₹17,427.82 |
| 1,000 | ₹33.19057 | ₹33,190.57 |
| 2,500 | ₹31.11159 | ₹77,778.98 |



















