AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP177GSZ-REEL7

DigiKey Part Number
OP177GSZ-REEL7TR-ND - Tape & Reel (TR)
OP177GSZ-REEL7CT-ND - Cut Tape (CT)
OP177GSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP177GSZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP177GSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
600 kHz
Current - Input Bias
1.2 nA
Voltage - Input Offset
20 µV
Current - Supply
1.6mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,441
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹365.59000₹365.59
10₹235.55200₹2,355.52
25₹201.68400₹5,042.10
100₹163.36370₹16,336.37
250₹144.54252₹36,135.63
500₹132.96590₹66,482.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹123.26853₹1,23,268.53
2,000₹120.60850₹2,41,217.00
Manufacturers Standard Package