


LTC4365ITS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4365ITS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4365ITS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4365ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365ITS8#TRMPBF |
Description | IC OVERVOLTAGE PROT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365ITS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 125µA | |
Voltage - Supply | 2.5V ~ 34V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹564.76000 | ₹564.76 |
| 10 | ₹373.02300 | ₹3,730.23 |
| 25 | ₹323.06240 | ₹8,076.56 |
| 100 | ₹266.56910 | ₹26,656.91 |
| 250 | ₹238.82340 | ₹59,705.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹221.76030 | ₹1,10,880.15 |
| 1,000 | ₹220.19350 | ₹2,20,193.50 |










