
LTC2875IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2875IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2875IDD#PBF |
Description | IC TRANSCEIVER 1/1 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2875IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 4Mbps | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹586.89000 | ₹586.89 |
| 10 | ₹388.86800 | ₹3,888.68 |
| 25 | ₹337.15480 | ₹8,428.87 |
| 121 | ₹272.10752 | ₹32,925.01 |
| 363 | ₹240.03063 | ₹87,131.12 |
| 605 | ₹232.36426 | ₹1,40,580.38 |










