


LT4321HUF#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT4321HUF#TRPBFTR-ND - Tape & Reel (TR) 161-LT4321HUF#TRPBFCT-ND - Cut Tape (CT) 161-LT4321HUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4321HUF#TRPBF |
Description | IC OR CTRLR BRIDGE RECT 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel Bridge (2) 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT4321HUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bridge Rectifier | |
FET Type | N-Channel | |
Ratio - Input:Output | Bridge (2) | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Current - Supply | 32 µA | |
Voltage - Supply | 20V ~ 80V | |
Applications | Power Over Ethernet (PoE) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹577.15000 | ₹577.15 |
| 10 | ₹381.69800 | ₹3,816.98 |
| 25 | ₹330.74600 | ₹8,268.65 |
| 100 | ₹273.16390 | ₹27,316.39 |
| 250 | ₹244.88880 | ₹61,222.20 |
| 500 | ₹227.49286 | ₹1,13,746.43 |
| 1,000 | ₹226.83250 | ₹2,26,832.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹226.83250 | ₹5,67,081.25 |

















