
LT1368CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1368CS8#TRPBFTR-ND - Tape & Reel (TR) LT1368CS8#TRPBFCT-ND - Cut Tape (CT) LT1368CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1368CS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1368CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.065V/µs | |
Gain Bandwidth Product | 160 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 370µA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,032.14000 | ₹1,032.14 |
| 10 | ₹707.36300 | ₹7,073.63 |
| 25 | ₹622.79120 | ₹15,569.78 |
| 100 | ₹527.18090 | ₹52,718.09 |
| 250 | ₹497.92500 | ₹1,24,481.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹497.92500 | ₹12,44,812.50 |


