



ADXL356BEZ | |
|---|---|
DigiKey Part Number | 505-ADXL356BEZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL356BEZ |
Description | ACCEL 10-20G ANALOG 14CLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±10g, ±20g 1Hz ~ 1kHz 14-CLCC (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL356BEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±10g, ±20g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 40 (±20g) ~ 80 (±10g) | |
Bandwidth | 1Hz ~ 1kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.25V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CLCC | |
Supplier Device Package | 14-CLCC (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,774.16000 | ₹5,774.16 |
| 5 | ₹5,338.81800 | ₹26,694.09 |
| 12 | ₹5,136.29917 | ₹61,635.59 |
| 36 | ₹4,911.55667 | ₹1,76,816.04 |
| 60 | ₹4,816.97817 | ₹2,89,018.69 |
| 108 | ₹4,715.31287 | ₹5,09,253.79 |

