



ADXL345BCCZ | |
|---|---|
DigiKey Part Number | 505-ADXL345BCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL345BCCZ |
Description | ACCEL 2-16G I2C/SPI 14LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL345BCCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 256 (±2g) ~ 32 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.05Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹590.43000 | ₹590.43 |
| 5 | ₹531.65200 | ₹2,658.26 |
| 10 | ₹509.87500 | ₹5,098.75 |
| 25 | ₹483.92120 | ₹12,098.03 |
| 50 | ₹466.18180 | ₹23,309.09 |
| 157 | ₹440.07408 | ₹69,091.63 |
| 628 | ₹413.04729 | ₹2,59,393.70 |
| 1,099 | ₹403.38862 | ₹4,43,324.09 |


















