
ADG749BKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG749BKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG749BKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADG749BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG749BKSZ-REEL7 |
Description | IC SWITCH SPDT X 1 5OHM SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 5Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG749BKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7ns, 3ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -82dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹328.41000 | ₹328.41 |
| 10 | ₹210.67800 | ₹2,106.78 |
| 25 | ₹179.90800 | ₹4,497.70 |
| 100 | ₹145.08430 | ₹14,508.43 |
| 250 | ₹127.97512 | ₹31,993.78 |
| 500 | ₹117.44834 | ₹58,724.17 |
| 1,000 | ₹108.63528 | ₹1,08,635.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹104.01100 | ₹3,12,033.00 |






