


AD8541ARTZ-REEL | |
|---|---|
DigiKey Part Number | AD8541ARTZ-REELTR-ND - Tape & Reel (TR) AD8541ARTZ-REELCT-ND - Cut Tape (CT) AD8541ARTZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8541ARTZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8541ARTZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.92V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹157.57000 | ₹157.57 |
| 10 | ₹97.28300 | ₹972.83 |
| 25 | ₹81.61560 | ₹2,040.39 |
| 100 | ₹63.88490 | ₹6,388.49 |
| 250 | ₹55.17984 | ₹13,794.96 |
| 500 | ₹49.81906 | ₹24,909.53 |
| 1,000 | ₹45.33021 | ₹45,330.21 |
| 2,500 | ₹40.49471 | ₹1,01,236.77 |
| 5,000 | ₹37.52026 | ₹1,87,601.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹36.51450 | ₹3,65,145.00 |










