
MAX32664GWEC+T | |
|---|---|
DigiKey Part Number | 175-MAX32664GWEC+TTR-ND - Tape & Reel (TR) 175-MAX32664GWEC+TCT-ND - Cut Tape (CT) 175-MAX32664GWEC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX32664GWEC+T |
Description | SENSOR HUB W/ SPO2 & HR ALGORITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Biometric Sensor Hub IC Digital Input I2C, SPI Output 16-WLP (1.55x1.57) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32664GWEC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Biometric Sensor Hub | |
Input Type | Digital | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLBGA | |
Supplier Device Package | 16-WLP (1.55x1.57) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹613.44000 | ₹613.44 |
| 10 | ₹472.52000 | ₹4,725.20 |
| 25 | ₹437.35960 | ₹10,933.99 |
| 100 | ₹398.69410 | ₹39,869.41 |
| 250 | ₹380.25360 | ₹95,063.40 |
| 500 | ₹369.14256 | ₹1,84,571.28 |
| 1,000 | ₹359.99668 | ₹3,59,996.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹350.34446 | ₹8,75,861.15 |







