



MAX31865ATP+T | |
|---|---|
DigiKey Part Number | MAX31865ATP+TTR-ND - Tape & Reel (TR) MAX31865ATP+TCT-ND - Cut Tape (CT) MAX31865ATP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31865ATP+T |
Description | IC RTD TO DIGITAL CONVERT 20TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) External Sensor SPI Output 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31865ATP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | External | |
Sensing Temperature | - | |
Accuracy | ±0.5°C(Max) | |
Topology | ADC (Sigma Delta), Comparator, Register Bank | |
Output Type | SPI | |
Output Alarm | No | |
Output Fan | No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹797.57000 | ₹797.57 |
| 10 | ₹619.90600 | ₹6,199.06 |
| 25 | ₹575.52160 | ₹14,388.04 |
| 100 | ₹526.76480 | ₹52,676.48 |
| 250 | ₹503.52656 | ₹1,25,881.64 |
| 500 | ₹489.51738 | ₹2,44,758.69 |
| 1,000 | ₹477.98853 | ₹4,77,988.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹465.81950 | ₹11,64,548.75 |












