ATP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATP Series
ATP Series

ATP04-4P-PM01

DigiKey Part Number
ATP04-4P-PM01-ND
Manufacturer
Manufacturer Product Number
ATP04-4P-PM01
Description
CONN RCPT HSG 4POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
ATP04-4P-PM01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Mounting Flange, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹749.76000₹749.76
10₹636.81300₹6,368.13
25₹596.87280₹14,921.82
50₹568.36920₹28,418.46
100₹541.23780₹54,123.78
250₹507.36832₹1,26,842.08
500₹483.16694₹2,41,583.47
1,000₹460.12962₹4,60,129.62
Manufacturers Standard Package