
AT60-12-0144 | |
|---|---|
DigiKey Part Number | 889-AT60-12-0144TR-ND - Tape & Reel (TR) 889-AT60-12-0144CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT60-12-0144 |
Description | CONN PIN 12-14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12-14 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-12-0144 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.85000 | ₹62.85 |
| 10 | ₹53.46600 | ₹534.66 |
| 25 | ₹50.10240 | ₹1,252.56 |
| 50 | ₹47.69460 | ₹2,384.73 |
| 100 | ₹45.41080 | ₹4,541.08 |
| 250 | ₹42.56040 | ₹10,640.10 |
| 500 | ₹40.52800 | ₹20,264.00 |
| 1,000 | ₹38.59206 | ₹38,592.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹36.74908 | ₹73,498.16 |
| 4,000 | ₹34.99528 | ₹1,39,981.12 |
| 6,000 | ₹34.00894 | ₹2,04,053.64 |
| 10,000 | ₹32.80560 | ₹3,28,056.00 |
| 14,000 | ₹32.03646 | ₹4,48,510.44 |
| 20,000 | ₹31.24128 | ₹6,24,825.60 |





















