



ST0228-30-002-A | |
|---|---|
DigiKey Part Number | 115-ST0228-30-002-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0228-30-002-A |
Description | RF ANTENNA STICK SMA PLUG DUAL B |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3dBi, 4.4dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.291" (109.00mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹804.65000 | ₹804.65 |
| 10 | ₹625.74800 | ₹6,257.48 |
| 25 | ₹581.08080 | ₹14,527.02 |
| 100 | ₹531.91670 | ₹53,191.67 |
| 250 | ₹509.38304 | ₹1,27,345.76 |
| 500 | ₹494.36650 | ₹2,47,183.25 |
| 1,000 | ₹486.40678 | ₹4,86,406.78 |













