



MRJR538101 | |
|---|---|
DigiKey Part Number | 664-MRJR538101-ND |
Manufacturer | |
Manufacturer Product Number | MRJR538101 |
Description | CONN MOD JACK 8P8C R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJR538101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Green - Yellow | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,602.21000 | ₹1,602.21 |
| 10 | ₹1,361.70300 | ₹13,617.03 |
| 40 | ₹1,234.78750 | ₹49,391.50 |
| 80 | ₹1,175.87750 | ₹94,070.20 |
| 120 | ₹1,142.73417 | ₹1,37,128.10 |
| 280 | ₹1,076.47275 | ₹3,01,412.37 |
| 520 | ₹1,030.52431 | ₹5,35,872.64 |







