FCE17A15AD290

DigiKey Part Number
FCE17A15AD290-ND
Manufacturer
Manufacturer Product Number
FCE17A15AD290
Description
CONN DSUB ADAPTER DB15F DB15M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
FCE17A15AD290 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 15 Pin Female
Convert From (Adapter End)
D-Sub, 15 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
Filter
Shielding
-
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
3 pcs - 1 Connector, 2 Jack Screws
Current Rating (Amps)
5 A
Housing Color
Black
Operating Temperature
-40°C ~ 85°C
Base Product Number
In-Stock: 558
Can ship immediately
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,088.06000₹3,088.06
10₹2,516.94800₹25,169.48
25₹2,320.54760₹58,013.69
60₹2,147.32567₹1,28,839.54
120₹2,044.29858₹2,45,315.83
Manufacturers Standard Package