AZDC6-2AE-12D (primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AZDC6-2AE-12D (primary)
AZDC6-2AE-12D (secondary)

AZDC6-2AE-12D

DigiKey Part Number
3385-AZDC6-2AE-12D-ND
Manufacturer
Manufacturer Product Number
AZDC6-2AE-12D
Description
RELAY GEN PURPOSE DPST 12.5A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
12.5 A
Switching Voltage
600VDC - Max
Load - Max Switching
7500W
Coil Current
116.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
0.6 VDC
Operate Time
30 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 90°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA
Relay Type
Grade
-
Qualification
-
Coil Resistance
103 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹959.56000₹959.56
13₹843.86769₹10,970.28
26₹814.92885₹21,188.15
52₹786.95981₹40,921.91
104₹759.95269₹79,035.08
260₹725.63588₹1,88,665.33
507₹701.58298₹3,55,702.57
1,001₹677.89253₹6,78,570.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.