
1382010 | |
|---|---|
DigiKey Part Number | 288-1387-ND |
Manufacturer | |
Manufacturer Product Number | 1382010 |
Description | CONN FERRULE W TYPE 2X18AWG YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector W Two x 18 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | W | |
Size | Two x 18 AWG (1.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.51000 | ₹11.51 |
| 10 | ₹10.00300 | ₹100.03 |
| 25 | ₹9.38320 | ₹234.58 |
| 50 | ₹8.94060 | ₹447.03 |
| 100 | ₹8.51560 | ₹851.56 |
| 250 | ₹7.97744 | ₹1,994.36 |
| 500 | ₹7.59502 | ₹3,797.51 |
| 1,000 | ₹7.23208 | ₹7,232.08 |
| 2,500 | ₹6.77851 | ₹16,946.27 |










