
RK09L114001E | |
|---|---|
DigiKey Part Number | 4809-RK09L114001E-ND |
Manufacturer | |
Manufacturer Product Number | RK09L114001E |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.447" x 0.374" Face (11.35mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹261.13000 | ₹261.13 |
| 10 | ₹219.79500 | ₹2,197.95 |
| 25 | ₹205.04760 | ₹5,126.19 |
| 50 | ₹194.51380 | ₹9,725.69 |
| 100 | ₹184.47570 | ₹18,447.57 |
| 250 | ₹171.93772 | ₹42,984.43 |
| 500 | ₹162.99010 | ₹81,495.05 |
| 1,000 | ₹154.48245 | ₹1,54,482.45 |
| 5,000 | ₹136.34311 | ₹6,81,715.55 |








