
AS4C16M16SA-7TCN | |
|---|---|
DigiKey Part Number | 1450-1255-ND |
Manufacturer | |
Manufacturer Product Number | AS4C16M16SA-7TCN |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | AS4C16M16SA-7TCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | 14ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Tray: | 5508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹387.72000 | ₹387.72 |
| 10 | ₹361.07300 | ₹3,610.73 |
| 25 | ₹350.43280 | ₹8,760.82 |
| 50 | ₹342.30680 | ₹17,115.34 |
| 108 | ₹333.30241 | ₹35,996.66 |
| 324 | ₹320.54623 | ₹1,03,856.98 |
| 540 | ₹314.67385 | ₹1,69,923.88 |
| 1,080 | ₹306.79475 | ₹3,31,338.33 |


