
PDV-P5003 | |
|---|---|
DigiKey Part Number | PDV-P5003-ND |
Manufacturer | |
Manufacturer Product Number | PDV-P5003 |
Description | CDS PHOTORESIST 12K-58KOHM 11MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 520nm 12 ~ 58kOhms @ 10 lux |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Max | 350Vpk | |
Rise Time (Typ) | 55 ms | |
Fall Time (Typ) | 25 ms | |
Cell Resistance (Min) @ Dark | 1 MOhms @ 10 s | |
Cell Resistance @ Illuminance | 12 ~ 58kOhms @ 10 lux | |
Operating Temperature | -30°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.32000 | ₹136.32 |
| 5 | ₹120.56400 | ₹602.82 |
| 10 | ₹114.72200 | ₹1,147.22 |
| 25 | ₹107.74640 | ₹2,693.66 |
| 50 | ₹103.01960 | ₹5,150.98 |
| 100 | ₹98.69090 | ₹9,869.09 |
| 500 | ₹89.98590 | ₹44,992.95 |
| 1,000 | ₹86.74694 | ₹86,746.94 |
| 5,000 | ₹80.23046 | ₹4,01,152.30 |




