
NSL-06S53 | |
|---|---|
DigiKey Part Number | NSL-06S53-ND |
Manufacturer | |
Manufacturer Product Number | NSL-06S53 |
Description | CDS PHOTORESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 550nm 20 ~ 100kOhms @ 10 lux |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 550nm | |
Voltage - Max | 100Vpk | |
Cell Resistance (Min) @ Dark | 20 MOhms @ 10 s | |
Cell Resistance @ Illuminance | 20 ~ 100kOhms @ 10 lux | |
Operating Temperature | -60°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | TO-18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹278.84000 | ₹278.84 |
| 5 | ₹248.74200 | ₹1,243.71 |
| 10 | ₹237.58800 | ₹2,375.88 |
| 25 | ₹224.34520 | ₹5,608.63 |
| 50 | ₹215.29840 | ₹10,764.92 |
| 100 | ₹207.00400 | ₹20,700.40 |
| 500 | ₹190.34102 | ₹95,170.51 |
| 1,000 | ₹184.13488 | ₹1,84,134.88 |
| 5,000 | ₹171.63479 | ₹8,58,173.95 |





