419
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

419

DigiKey Part Number
1528-1136-ND
Manufacturer
Manufacturer Product Number
419
Description
SWITCH KEYPAD 12KEY NON-ILLUM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Keypad Switch 12 Polyester Overlay Keys Membrane (Snap Dome) Contacts Matrix Output Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Membrane (Snap Dome)
Number of Keys
12
Matrix (Columns x Rows)
3 x 4
Illumination
Non-Illuminated
Legend Type
Fixed
Key Type
Polyester Overlay
Output Type
Matrix
Legend
Telephone Format
Legend Color
White
Key Color
Blue, Red
Mounting Type
Panel Mount, Front
Termination Style
Cable with Connector
Panel Cutout Dimensions
-
Operating Temperature
-
Ingress Protection
-
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
-
Features
-
Operational Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹349.65000₹349.65
Manufacturers Standard Package