



3406 | |
|---|---|
DigiKey Part Number | 1528-2095-ND |
Manufacturer | |
Manufacturer Product Number | 3406 |
Description | FEATHER NRF52 BLUEFRUIT LE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MDBT42Q, nRF52832 - Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | Chip Antenna(s) On-Board | |
Utilized IC / Part | MDBT42Q, nRF52832 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,208.57000 | ₹2,208.57 |








