3197
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3197

DigiKey Part Number
1528-1747-ND
Manufacturer
Manufacturer Product Number
3197
Description
VISE 6.14" JAW LOW PROFILE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Vise 6.14" (156.0mm) Low Profile, Nylon Jaws, Spring Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Active
Tool Type
Vise
Jaw Opening
6.14" (156.0mm)
Features
Low Profile, Nylon Jaws, Spring Compression
Includes
-
Weight
0.375 lb (170.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,673.58000₹3,673.58
Manufacturers Standard Package