High-Power 600 V to 2,000 V Bridge Rectifiers for 3-Phase Applications

IXYS' high-power 3-phase rectifiers with current capability from 25 A to 248 A are UL Recognized

Image of IXYS' High Power 600 V – 2,000 V Bridge Rectifier for 3-Phase Applications IXYS' bridge rectifier is a diode commonly used for converting an alternating current (AC) input into a direct current (DC) output. In 3-phase power rectifiers, conduction always occurs in the most positive diode and the corresponding most negative diode. Thus, as the three phases rotate across the rectifier terminals, conduction is passed from diode to diode. This 3-phase diode bridge is an arrangement of six diodes in a bridge circuit configuration that provides power for many industrial applications such as motor control or battery charging, which require higher power requirements than a single-phase rectifier circuit can supply.

Features
  • Base plate: copper or internally isolated direct copper bonding (DCB) ceramic packages
  • Improved temperature and power cycling
  • Planar passivated chips
  • Very low forward voltage drop
  • Very low leakage current
Markets/Applications
  • Three-phase rectification in industrial applications such as:
    • Industrial drives
    • Welding
    • Battery charging
    • Industrial power supplies

Resources

600 V 3-Phase Bridge Rectifiers

ImageManufacturer Part NumberDescriptionVoltage - Forward (Vf) (Max) @ IfCurrent - Reverse Leakage @ VrSupplier Device PackageAvailable QuantityPriceView Details
BRIDGE RECT 3P 600V 40A V1A-PAKVUM25-05EBRIDGE RECT 3P 600V 40A V1A-PAK1.65 V @ 22 A1.5 mA @ 600 VV1A-PAK0 - Immediate$2,661.32View Details
BRIDGE RECT 3P 600V 56A ECO-PAC1VUE35-06NO7BRIDGE RECT 3P 600V 56A ECO-PAC12.01 V @ 15 A100 µA @ 600 VECO-PAC150 - Immediate$1,905.84View Details
BRIDGE RECT 3P 600V 86A ECO-PAC1VUE75-06NO7BRIDGE RECT 3P 600V 86A ECO-PAC11.57 V @ 30 A250 µA @ 600 VECO-PAC1418 - Immediate$1,924.42View Details

800 V 3-Phase Bridge Rectifiers

ImageManufacturer Part NumberDescriptionVoltage - Forward (Vf) (Max) @ IfCurrent - Reverse Leakage @ VrSupplier Device PackageAvailable QuantityPriceView Details
BRIDGE RECT 3P 800V 175A PWS-EVUO160-08NO7BRIDGE RECT 3P 800V 175A PWS-E1.1 V @ 60 A200 µA @ 800 VPWS-E3 - Immediate$5,544.89View Details
BRIDGE RECT 3P 800V 127A PWS-EVUO110-08NO7BRIDGE RECT 3P 800V 127A PWS-E1.13 V @ 50 A100 µA @ 800 VPWS-E0 - Immediate$4,848.24View Details
BRIDGE RECT 3PHASE 800V 40A GUFPGUO40-08NO1BRIDGE RECT 3PHASE 800V 40A GUFP1.28 V @ 30 A40 µA @ 800 VGUFP53 - Immediate$1,900.52View Details

1,200 V 3-Phase Bridge Rectifiers

ImageManufacturer Part NumberDescriptionVoltage - Forward (Vf) (Max) @ IfCurrent - Reverse Leakage @ VrSupplier Device PackageAvailable QuantityPriceView Details
BRIDGE RECT 3P 1.2KV 28A ECOPAC1VUO28-12NO7BRIDGE RECT 3P 1.2KV 28A ECOPAC11.2 V @ 10 A300 µA @ 1200 VECO-PAC146 - Immediate$1,668.60View Details
BRIDGE RECT 3P 1.2KV 54A V1-AVUO52-12NO1BRIDGE RECT 3P 1.2KV 54A V1-A1.13 V @ 20 A40 µA @ 1200 VV1-A28 - Immediate$2,907.88View Details
BRIDGE RECT 3P 1.2KV ECO-PAC2VUO98-12NO7BRIDGE RECT 3P 1.2KV ECO-PAC21.14 V @ 40 A100 µA @ 1200 VECO-PAC225 - Immediate$2,380.30View Details

1,400 V 3-Phase Bridge Rectifiers

ImageManufacturer Part NumberDescriptionVoltage - Forward (Vf) (Max) @ IfCurrent - Reverse Leakage @ VrSupplier Device PackageAvailable QuantityPriceView Details
BRIDGE RECT 3P 1.4KV 27A FO-BVUO36-14NO8BRIDGE RECT 3P 1.4KV 27A FO-B1.04 V @ 15 A40 µA @ 1400 VFO-B49 - Immediate$1,454.38View Details
BRIDGE RECT 3P 1.4KV 63A PWS-DVUO62-14NO7BRIDGE RECT 3P 1.4KV 63A PWS-D1.8 V @ 150 A300 µA @ 1400 VPWS-D10 - Immediate$3,278.78View Details
BRIDGE RECT 3P 1.4KV 18A FO-BVBO36-14NO8BRIDGE RECT 3P 1.4KV 18A FO-B1.7 V @ 150 A300 µA @ 1400 VFO-B0 - Immediate$939.41View Details

1,600 V 3-Phase Bridge Rectifiers

ImageManufacturer Part NumberDescriptionVoltage - Forward (Vf) (Max) @ IfCurrent - Reverse Leakage @ VrSupplier Device PackageAvailable QuantityPriceView Details
BRIDGE RECT 3P 1.6KV 75A V1A-PAKVUB72-16NOXTBRIDGE RECT 3P 1.6KV 75A V1A-PAK1.1 V @ 25 A20 µA @ 1600 VV1A-PAK0 - ImmediateSee Page for PricingView Details
BRIDGE RECT 3P 1.6KV 75A V1A-PAKVUI72-16NOXTBRIDGE RECT 3P 1.6KV 75A V1A-PAK1.1 V @ 25 A40 µA @ 1600 VV1A-PAK14 - Immediate$4,270.20View Details
BRIDGE RECT 3P 1.6KV 54A V1-AVUO52-16NO1BRIDGE RECT 3P 1.6KV 54A V1-A1.13 V @ 20 A40 µA @ 1600 VV1-A20 - Immediate$3,128.30View Details

1,700 V to 2,000 V 3-Phase Bridge Rectifiers

ImageManufacturer Part NumberDescriptionVoltage - Forward (Vf) (Max) @ IfCurrent - Reverse Leakage @ VrMounting TypeAvailable QuantityPriceView Details
BRIDGE RECT 1P 1.8KV 18A FO-BVBO36-18NO8BRIDGE RECT 1P 1.8KV 18A FO-B1.14 V @ 30 A40 µA @ 1800 VQC Terminal35 - Immediate$1,555.30View Details
BRIDGE RECT 3PHASE 2KV 54A V1-AVUO52-20NO1BRIDGE RECT 3PHASE 2KV 54A V1-A1.13 V @ 20 A40 µA @ 2000 VV1-A24 - Immediate$3,843.54View Details
BRIDGE RECT 3P 1.8KV 36A V1-AVUO34-18NO1BRIDGE RECT 3P 1.8KV 36A V1-A1.13 V @ 50 A20 µA @ 1800 VV1-A30 - Immediate$3,113.25View Details
Published: 2022-03-08